Eaton 0 W DIN Rail Transformer, 230 V ac Primary, 8 V Secondary, RoHS
- RS Stock No.:
- 257-765
- Mfr. Part No.:
- 272482 TR-G/8-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.26
(exc. VAT)
€54.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.26 |
*price indicative
- RS Stock No.:
- 257-765
- Mfr. Part No.:
- 272482 TR-G/8-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 8 V | |
| Mount Type | DIN Rail | |
| Length | 55mm | |
| Width | 36mm | |
| Power | 0W | |
| Depth | 90mm | |
| Minimum Operating Temperature | -25°C | |
| Modular Transformer Type | Standard Bell Ringing | |
| Weight | 249g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 8 V | ||
Mount Type DIN Rail | ||
Length 55mm | ||
Width 36mm | ||
Power 0W | ||
Depth 90mm | ||
Minimum Operating Temperature -25°C | ||
Modular Transformer Type Standard Bell Ringing | ||
Weight 249g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton transformator offers a reliable solution for your electrical needs, specifically designed for surface mounting applications. With its robust construction and compliance with EN 61558 standards, this model ensures safety and efficiency. Featuring a 230V primary voltage and a secondary output of 8V, it accommodates various technical requirements with ease. Ideal for both domestic and commercial settings, its compact dimensions allow for seamless integration into existing electrical systems. This model not only provides essential electrical performance but is also built to withstand temperature variations, making it suitable for diverse environments. Each unit comes equipped with an on/off switch, facilitating user control and convenience. Take your electrical solutions to the next level with a high-quality transformer that embodies both functionality and safety.
Designed for surface mounting to simplify installation in various settings
Incorporates temperature protection for enhanced operational safety
Features a short-circuit protection mechanism to prevent electrical faults
Modular version allows for versatility in mounting configurations
Includes an on/off switch for convenient user operation
Constructed to comply with strict RoHS standards for environmentally responsible usage
Heat dissipation capabilities ensure reliable performance under varying loads
Compact size makes it suitable for tight spaces in electrical installations
Related links
- Eaton 0 W DIN Rail Transformer 8 V Secondary, RoHS
- Eaton 0 W DIN Rail Transformer 4 V Secondary, RoHS
- Eaton 0 W DIN Rail Transformer 12 V Secondary, RoHS
- Schneider Electric 16 VA Bell Transformer 8 V Secondary Repacked
- Schneider Electric 40 VA Bell Transformer 12 V Secondary Repacked
- Siemens 8 W DIN Rail Transformer 8 V Secondary
- Siemens 24 W DIN Rail Transformer 8 V, 12 V Secondary
- Siemens 8 W DIN Rail Transformer 12 V Secondary
