Eaton 0 W DIN Rail Transformer, 230 V ac Primary, 4 V Secondary, RoHS
- RS Stock No.:
- 259-387
- Mfr. Part No.:
- 272481 TR-G3/8
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.04
(exc. VAT)
€43.10
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.04 |
*price indicative
- RS Stock No.:
- 259-387
- Mfr. Part No.:
- 272481 TR-G3/8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 4 V | |
| Mount Type | DIN Rail | |
| Length | 55mm | |
| Width | 36mm | |
| Power | 0W | |
| Depth | 90mm | |
| Minimum Operating Temperature | -25°C | |
| Modular Transformer Type | Standard Bell Ringing | |
| Weight | 266g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 4 V | ||
Mount Type DIN Rail | ||
Length 55mm | ||
Width 36mm | ||
Power 0W | ||
Depth 90mm | ||
Minimum Operating Temperature -25°C | ||
Modular Transformer Type Standard Bell Ringing | ||
Weight 266g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton transformer offers robust performance and versatility for all your electrical needs. Designed with demanding operations in mind, it caters to a wide voltage range, efficiently stepping down from 230V to multiple lower voltage outputs. The innovative design features a modular version boasting short-circuit protection, ensuring operational safety in various environments. Its compact dimensions allow for hassle-free surface mounting, making it a fitting choice for both residential and commercial installations. With an exemplary heat dissipation capacity, this product guarantees longevity and reliability, tackling temperature variations from minus 25 to plus 40 degrees Celsius. The 272481 TR-G3/8 stands out in distribution solutions, ensuring your power demands are met without compromise.
Compact design that facilitates easy surface mounting
Suitable for a variety of operational environments
Short-circuit protection enhances user safety
Modular design supports streamlined installation
Handles wide ambient temperature fluctuations with ease
Conforms to RoHS compliant standards for better environmental impact
Ensures efficient operation with minimal heat dissipation
Versatile transformer type tailored for bell ringing applications
Related links
- Eaton 0 W DIN Rail Transformer 4 V Secondary, RoHS
- Eaton 0 W DIN Rail Transformer 8 V Secondary, RoHS
- Eaton 0 W DIN Rail Transformer 12 V Secondary, RoHS
- RS PRO 20 VA DIN Rail Transformer 4 V ac Secondary IECBSEN 615581 CE, ASNZS
- Schneider Electric 40 VA Bell Transformer 12 V Secondary Repacked
- RS PRO 100 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..4 IECBSEN
- RS PRO 250 VA DIN Rail Transformer 4 x 0-55-60 V ac Secondary RoHS
- RS PRO 75 VA DIN Rail Transformer 12 V ac Secondary CE AS/NZS 61558.1,
