Eaton 0 W DIN Rail Transformer, 230 V ac Primary, 4 V Secondary, RoHS
- RS Stock No.:
- 258-437
- Mfr. Part No.:
- 272483 TR-G3/18
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€45.66
(exc. VAT)
€56.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.66 |
*price indicative
- RS Stock No.:
- 258-437
- Mfr. Part No.:
- 272483 TR-G3/18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 4 V | |
| Mount Type | DIN Rail | |
| Length | 55mm | |
| Power | 0W | |
| Width | 36mm | |
| Depth | 90mm | |
| Minimum Operating Temperature | -25°C | |
| Modular Transformer Type | Standard Bell Ringing | |
| Weight | 358g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 4 V | ||
Mount Type DIN Rail | ||
Length 55mm | ||
Power 0W | ||
Width 36mm | ||
Depth 90mm | ||
Minimum Operating Temperature -25°C | ||
Modular Transformer Type Standard Bell Ringing | ||
Weight 358g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton transformator offers a robust solution for various electrical applications, delivering reliable performance and versatility in a compact design. Engineered to meet stringent industry standards, it is perfect for surface mounting and ensures optimal efficiency. With its intelligent design, this model supports a wide range of secondary voltages, making it ideal for multiple configurations and setups. This transformator seamlessly integrates into existing systems while providing essential protection features, including short-circuit protection and temperature control. Its innovative modular design simplifies installation and maintenance, ensuring a hassle-free experience for users. Whether for commercial or domestic use, this product stands out for its reliability and high performance, making it an essential component for any electrical distribution system.
Modular design allows for easy installation and maintenance
Short-circuit protection enhances safety during operation
Temperature protection safeguards against overheating
Surface mounting suitability accommodates various installation needs
Reliable operation within a broad ambient temperature range
Capable of handling multiple secondary voltage ratings
Robust construction ensures durability and longevity
Compact size optimises space in electrical setups
Related links
- Eaton 0 W DIN Rail Transformer 4 V Secondary, RoHS
- Eaton 0 W DIN Rail Transformer 12 V Secondary, RoHS
- Eaton 0 W DIN Rail Transformer 8 V Secondary, RoHS
- RS PRO 20 VA DIN Rail Transformer 4 V ac Secondary IECBSEN 615581 CE, ASNZS
- Schneider Electric 40 VA Bell Transformer 12 V Secondary Repacked
- RS PRO 100 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..4 IECBSEN
- RS PRO 250 VA DIN Rail Transformer 4 x 0-55-60 V ac Secondary RoHS
- RS PRO 75 VA DIN Rail Transformer 12 V ac Secondary CE AS/NZS 61558.1,
