RS PRO 40 VA DIN Rail Transformer, 230 V ac, 400 V ac Primary, 2 x 12 V ac Secondary, ASNZS 61558..6, CE, ASNZS 61558.1,
- RS Stock No.:
- 123-5699
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€85.75
(exc. VAT)
€105.47
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €85.75 | - |
| 5 + | €77.17 | 10% |
*price indicative
- RS Stock No.:
- 123-5699
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac, 400 V ac | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 2 x 12 V ac | |
| Mount Type | DIN Rail | |
| Number of Outputs | 2 | |
| Length | 66mm | |
| Width | 66mm | |
| Power | 40VA | |
| Depth | 88mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 26kg | |
| Standards/Approvals | ASNZS 61558..6, CE, ASNZS 61558.1, ASNZS 61558..4, IECBSEN 615586, RoHS, IECBSEN 615584, IECBSEN 615581 | |
| Maximum Operating Temperature | 130°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac, 400 V ac | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 2 x 12 V ac | ||
Mount Type DIN Rail | ||
Number of Outputs 2 | ||
Length 66mm | ||
Width 66mm | ||
Power 40VA | ||
Depth 88mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 26kg | ||
Standards/Approvals ASNZS 61558..6, CE, ASNZS 61558.1, ASNZS 61558..4, IECBSEN 615586, RoHS, IECBSEN 615584, IECBSEN 615581 | ||
Maximum Operating Temperature 130°C | ||
- COO (Country of Origin):
- PL
RS PRO Chassis Mounting Transformer
These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.
Features and Benefits
What does a transformer do?
Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work is listed below.
Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 100 VA DIN Rail Transformer 12 V ASNZS 61558..6 RoHS,
- RS PRO 250 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..4
- RS PRO 220 VA DIN Rail Transformer 400 V ac Primary 12 V CE, ASNZS 61558..6 or ASNZS
- RS PRO 63 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..6
- RS PRO 40 VA DIN Rail Transformer 400 V ac Primary 115 V ac ASNZS 61558..6, IECBSEN
- RS PRO 100 VA DIN Rail Transformer 400 V ac Primary 24 V ASNZS 61558..6 or ASNZS
- RS PRO 100 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..4 IECBSEN
- RS PRO 100 VA DIN Rail Transformer 400 V ac Primary IECBSEN 615581 ASNZS
