RS PRO 100 VA DIN Rail Transformer, 115 → 400 V ac Primary, 12 V, 24 V ac Secondary, ASNZS 61558..6, CE, RoHS,
- RS Stock No.:
- 797-5948
- Distrelec Article No.:
- 304-04-904
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€113.85
(exc. VAT)
€140.04
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €113.85 | - |
| 25 + | €106.22 | 6% |
*price indicative
- RS Stock No.:
- 797-5948
- Distrelec Article No.:
- 304-04-904
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 115 → 400 V ac | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 12 V, 24 V ac | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Length | 89.5mm | |
| Power | 100VA | |
| Width | 82.5mm | |
| Depth | 82mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 1.3kg | |
| Standards/Approvals | ASNZS 61558..6, CE, RoHS, IECBSEN 615581, ASNZS 61558.1, IECBSEN 615586 | |
| Maximum Operating Temperature | 130°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 115 → 400 V ac | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 12 V, 24 V ac | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Length 89.5mm | ||
Power 100VA | ||
Width 82.5mm | ||
Depth 82mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 1.3kg | ||
Standards/Approvals ASNZS 61558..6, CE, RoHS, IECBSEN 615581, ASNZS 61558.1, IECBSEN 615586 | ||
Maximum Operating Temperature 130°C | ||
- COO (Country of Origin):
- PL
RS PRO 72 VA DIN Rail Transformer, 115 V AC Primary 1 x, 24 V AC Secondary
Use this DIN (Deutsches Institut für Normung, the German Institute for Standardisation) rail transformer from RS PRO in both residential and commercial settings to make sure electrical devices run on the current mains voltage.
Transformers transfer electricity from one circuit to another without changes in frequency. They're used when an electrical item uses a lower voltage power than is available from a mains socket. This applies to a wide range of pluggable devices, from audio and video equipment to household appliances.
This model of transformer has a single output, a primary voltage rating of 115 V AC and a power rating of 72 VA, which means it's suitable for use in general applications.
The DIN rail mounting option is quick and easy to install as well as space-saving. This quality controlled transformer also conforms to safety standards EN 61558-2-4 and EN 61558-2-6 for transformers up to 1100 V.
Features and Benefits
• DIN rail transformer
• Single-phase moulded with screw terminals
• Primary voltage rating of 115 V AC
• Secondary voltage rating of 24 V AC
• Power rating of 72 VA
• Mounts on 35 mm DIN rail
• Fused input and output
• Encapsulated in resin
• Measures 89.5 (L) x 82.5 (W) x 82 (D) mm
• Weight of 1.3 kg
• Operating frequency range of 50 Hz to 60 Hz
• Single output
• Maximum temperature of +40°C
• Conforms to standards EN 61558-2-4 and EN 61558-2-6 for safety of transformers up to 1100 V
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 100 VA DIN Rail Transformer 400 V ac Primary 24 V ASNZS 61558..6 or ASNZS
- RS PRO 40 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..6 ASNZS 61558.1,
- RS PRO 40 VA DIN Rail Transformer 400 V ac Primary 115 V ac ASNZS 61558..6, IECBSEN
- RS PRO 100 VA DIN Rail Transformer 24 V ac Secondary CE, AS/NZS
- RS PRO 100 VA DIN Rail Transformer 400 V ac Primary IECBSEN 615581 ASNZS
- RS PRO 100 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..4 IECBSEN
- RS PRO 63 VA DIN Rail Transformer 230 V Primary 115 V ac ASNZS 61558..6 or ASNZS
- RS PRO 100 VA DIN Rail Transformer 24 V ac CE
