Comatec 63 VA DIN Rail Transformer, 230 V ac Primary, 24 V ac Secondary, RoHS, EN61558-1, EN55024, EN50581,
- RS Stock No.:
- 240-9675
- Mfr. Part No.:
- TBD2 063 24 F8
- Manufacturer:
- Comatec
Subtotal (1 unit)*
€56.42
(exc. VAT)
€69.40
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.42 |
*price indicative
- RS Stock No.:
- 240-9675
- Mfr. Part No.:
- TBD2 063 24 F8
- Manufacturer:
- Comatec
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
| Brand | Comatec | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 24 V ac | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Width | 140mm | |
| Power | 63VA | |
| Depth | 93mm | |
| Minimum Operating Temperature | -10°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 1.1kg | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, EN61558-1, EN55024, EN50581, EN55032(cl.B), EN61000-3-3, EN61000-3-2 | |
| Select all | ||
|---|---|---|
Brand Comatec | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 24 V ac | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Width 140mm | ||
Power 63VA | ||
Depth 93mm | ||
Minimum Operating Temperature -10°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 1.1kg | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, EN61558-1, EN55024, EN50581, EN55032(cl.B), EN61000-3-3, EN61000-3-2 | ||
- COO (Country of Origin):
- IT
The Comatec Din rail Transformer have been designed for installation in home and industry automation. They can even be installed in electric panels as well as in applications where an isolation class II, extremely compact dimensions and a long-term reliability are required.
Input-230 Vrms
Output-24 Vrms 63 VA
Frequency-50-60 Hz
Efficiency is 90.00%
Related links
- Comatec 35 VA DIN Rail Transformer 24 V ac Secondary EN50581 RoHS
- Comatec 18 VA DIN Rail Transformer 24 V ac Secondary EN61558-1 EN55032(cl.B),
- Comatec 10 VA DIN Rail Transformer 24 V ac Secondary RoHS EN55032(cl.B),
- Comatec 50 VA DIN Rail Transformer 24 V ac Secondary EN55032/B EN55024
- Comatec 24 VA DIN Rail Transformer 24 V ac Secondary EN61558-1 EN55024,
- Comatec 100 VA DIN Rail Transformer 24 V ac Secondary EN61558 EN61000-4, CE
- Comatec 100 VA DIN Rail Transformer 12 V ac Secondary EN61000-4 89/336
- RS PRO 63 VA DIN Rail Transformer 230 V Primary 24 V RoHS, ASNZS 61558..6 or