Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm

Subtotal (1 pack of 10 units)*

€295.27

(exc. VAT)

€363.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€29.527€295.27

*price indicative

RS Stock No.:
131-899
Mfr. Part No.:
1204106
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

2000mm

Width

32mm

Height

2000mm

DIN Rail Type

Unperforated

Material

Steel

Slotted/Unslotted

Unslotted

Standards/Approvals

IEC/ EN, EN 60715

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Unperforated DIN rail is a high quality mounting material suitable for various applications. This silver-colored steel DIN rail, with a length of 2000mm and a width of 32mm, is galvanized and white passivated, ensuring durability and longevity in use.

DIN rail for secure and organized mounting

Silver color for a sleek and professional look

Complies with IEC/EN standards for safe use

Pack of 10 for convenience and value

Ideal for control cabinet accessories and mounting solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy