Phoenix Contact Copper Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- RS Stock No.:
- 129-651
- Mfr. Part No.:
- 1201358
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,086.47
(exc. VAT)
€1,336.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €108.647 | €1,086.47 |
*price indicative
- RS Stock No.:
- 129-651
- Mfr. Part No.:
- 1201358
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2000mm | |
| Width | 32mm | |
| Height | 2000mm | |
| DIN Rail Type | Unperforated | |
| Material | Copper | |
| For Use With | Control Cabinet | |
| Standards/Approvals | IEC / EN 60715, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2000mm | ||
Width 32mm | ||
Height 2000mm | ||
DIN Rail Type Unperforated | ||
Material Copper | ||
For Use With Control Cabinet | ||
Standards/Approvals IEC / EN 60715, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Unperforated DIN rail is designed for industrial applications, featuring copper material and a copper-colored finish. With a width of 32mm and a length of 2000mm, this pack of 10 rails meets EN 60715 standards for reliable installation. Ideal for control cabinet manufacturing and industrial automation, this din rail ensures secure mounting and organization of components.
Made of High quality copper material with a copper colored finish
Compliant with EN 60715 standards for reliable installation
Suitable for control cabinet manufacturing and industrial automation
Helps in secure mounting and organization of components
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Copper Unperforated DIN Rail, 2000mm x 32mm x 2000mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Copper Unperforated DIN Rail, 2 m x 35mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 1 m x 32mm x 15 mm
