nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail x 82mm x 82 mm
- RS Stock No.:
- 275-583
- Mfr. Part No.:
- DR350584E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€5.37
(exc. VAT)
€6.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.37 |
*price indicative
- RS Stock No.:
- 275-583
- Mfr. Part No.:
- DR350584E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | DIN Rail | |
| Width | 82mm | |
| Height | 82mm | |
| DIN Rail Type | DIN Rail | |
| Material | Galvanised Steel | |
| For Use With | DABP/DPCP boxes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type DIN Rail | ||
Width 82mm | ||
Height 82mm | ||
DIN Rail Type DIN Rail | ||
Material Galvanised Steel | ||
For Use With DABP/DPCP boxes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The nVent Hoffman DIN Rail is specifically designed for seamless integration with DABP and DPCP terminal boxes. Crafted from galvanized steel, it offers robust durability while streamlining both procurement and installation processes. The thoughtfully engineered 35 mm width guarantees compatibility, allowing for quick setup and reduced labour time.
Ready to use for quick and efficient installation
Optimises procurement processes for better project management
Promotes safety and compliance when installed as per guidelines
Related links
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail x 300mm x 300 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail x 200mm x 200 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 250 mm x 250mm x 250 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 175 mm x 175mm x 175 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 106 mm x 120mm x 120 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 170 mm x 200mm x 200 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 160 mm x 35mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 600 mm
