nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 175 mm x 175mm x 175 mm
- RS Stock No.:
- 275-587
- Mfr. Part No.:
- DR351404E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€9.15
(exc. VAT)
€11.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.15 |
*price indicative
- RS Stock No.:
- 275-587
- Mfr. Part No.:
- DR351404E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | DIN Rail | |
| Length | 175mm | |
| Width | 175mm | |
| Height | 175mm | |
| DIN Rail Type | DIN Rail | |
| Material | Galvanised Steel | |
| For Use With | SABP boxes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type DIN Rail | ||
Length 175mm | ||
Width 175mm | ||
Height 175mm | ||
DIN Rail Type DIN Rail | ||
Material Galvanised Steel | ||
For Use With SABP boxes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The nVent Hoffman DIN Rail, designed specifically for SABP boxes, streamlines both procurement and installation processes. Crafted from durable galvanized steel, it provides a reliable foundation for various applications. The product's thoughtful design enables efficient handling and reduced labour time, offering practical solutions for both professionals and DIY enthusiasts.
Efficient design significantly reduces installation time
Can be mounted in either orientation for flexible setups
Streamlines procurement and installation processes
Related links
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 160 mm x 35mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail x 200mm x 200 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 600 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 400 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 300 mm x 300mm x 300 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 800 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 200 mm x 200mm x 200 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 106 mm x 120mm x 120 mm
