Teltonika Carbon Steel DIN Rail DIN Rail, 65.2 mm x 44.2mm x 2 mm
- RS Stock No.:
- 428-074
- Distrelec Article No.:
- 303-99-112
- Mfr. Part No.:
- PR5MEC00
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€9.84
(exc. VAT)
€12.10
(inc. VAT)
In Stock
- Plus 1,061 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.84 |
*price indicative
- RS Stock No.:
- 428-074
- Distrelec Article No.:
- 303-99-112
- Mfr. Part No.:
- PR5MEC00
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | DIN Rail | |
| Length | 65.2mm | |
| Width | 44.2mm | |
| Height | 2mm | |
| DIN Rail Type | DIN Rail | |
| Material | Carbon Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type DIN Rail | ||
Length 65.2mm | ||
Width 44.2mm | ||
Height 2mm | ||
DIN Rail Type DIN Rail | ||
Material Carbon Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
DIN RAIL KIT
The UAB TELTONIKA NETWORKS DIN Rail Kit is a sturdy and adaptable mounting solution designed for secure installation of networking devices on standard 35 mm DIN rails. It ensures easy integration into industrial and automation environments.
Philips Pan Head Screw
Low Carbon Steel Material
RoHS compliant
Related links
- RS PRO DIN Rail Enclosure Type, ABS 65.2 mm 105 mm DIN Rail Enclosure 90mm
- Accuride DZ63374 Series Mounting Kit 17.5 mm x 77.2 mm x 44.2mm
- Teltonika PR5MEC Series Mounting Kit for Use with Teltonika Networks devices requiring the PR5MEC00 DIN rail kit
- RS PRO Modular Enclosure Enclosure Type, ABS 65.2 mm 89.4 mm DIN Rail Enclosure 89.9mm
- Siemens Steel DIN Rail DIN Rail, 516 mm x 44.5mm x 2 mm
- RS PRO DIN Rail Enclosure Type, ABS 65.2 mm 142.8 mm DIN Rail Enclosure 89.8mm
- RS PRO Modular Enclosure Enclosure Type, ABS 65.2 mm 107 mm DIN Rail Enclosure 90mm
- Teltonika ABS Plastic DIN Rail DIN Rail, 70 mm x 25mm x 15 mm
