Teltonika PR5MEC Series Mounting Kit for Use with Teltonika Networks devices requiring the PR5MEC00 DIN rail kit
- RS Stock No.:
- 795-058
- Mfr. Part No.:
- PR5MEC12
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
In Stock
- 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.84 |
*price indicative
- RS Stock No.:
- 795-058
- Mfr. Part No.:
- PR5MEC12
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| Series | PR5MEC | |
| For Use With | Teltonika Networks devices requiring the PR5MEC00 DIN rail kit | |
| Standards/Approvals | RoHS compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
Series PR5MEC | ||
For Use With Teltonika Networks devices requiring the PR5MEC00 DIN rail kit | ||
Standards/Approvals RoHS compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Teltonika Surface mounting kit provides a reliable solution for securing devices onto flat surfaces, enhancing stability and ease of installation.
Designed for flat surface mounting, ensuring a secure fit
Constructed from Durable ABS and PC plastic materials
Weighs 2x5 g, making it lightweight and easy to handle
Compact dimensions of 25 mm x 48 mm x 7.5 mm facilitate versatile applications
Complies with RoHS standards, ensuring environmental safety
Related links
- Teltonika PR5MEC Series Adapter Kit for Use with PLC
- MOXA MC-1100 DIN-Rail Kit Series Mounting Kit for Use with MC-1100 Series
- MOXA UC-3100 Series DIN Rail for Use with UC-3100 x 128.5mm
- UAB TELTONIKA NETWORKS RUTC40, 5 Port Ethernet
- UAB TELTONIKA NETWORKS TRM500 4G LTE
- UAB TELTONIKA NETWORKS NTP001 Ethernet
- UAB TELTONIKA NETWORKS RUTXR1, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC41, 5 Port Ethernet
