Siemens Steel C Section DIN Rail, C Compatible, 516mm x 59mm x 2mm
- RS Stock No.:
- 626-617
- Mfr. Part No.:
- 8MF1000-2HH3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€43.00
(exc. VAT)
€52.89
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.00 |
*price indicative
- RS Stock No.:
- 626-617
- Mfr. Part No.:
- 8MF1000-2HH3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Compatibility | C | |
| Length | 516mm | |
| Width | 59mm | |
| Height | 2mm | |
| DIN Rail Type | C Section | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Compatibility C | ||
Length 516mm | ||
Width 59mm | ||
Height 2mm | ||
DIN Rail Type C Section | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Siemens universal holder offers an exceptional solution for modern electrical installations with its universal holder designed for 19" components. Tailored specifically for cable channels, this model integrates seamlessly into DIN rail and C-rail environments, ensuring a robust and reliable foundation for your electrical assembly needs. Crafted from high-quality zinc-plated steel, it not only boasts durability but also provides enhanced corrosion resistance, making it suitable for various applications. The two modular height units allow for a versatile installation height, accommodating diverse component configurations in compact spaces. This holder exemplifies siemens commitment to delivering practical and efficient solutions that meet the demands of contemporary industry standards.
Constructed from zinc-plated steel for superior durability and resistance to corrosion
Designed to fit standard 19" components, ensuring compatibility with a wide array of applications
Equipped with two modular height units to enable flexible installation options
Facilitates efficient cable management by integrating smoothly into DIN rail and C-rail systems
Offers a lightweight design at 1000 grams for easy handling and installation
Designed to fit standard 19" components, ensuring compatibility with a wide array of applications
Equipped with two modular height units to enable flexible installation options
Facilitates efficient cable management by integrating smoothly into DIN rail and C-rail systems
Offers a lightweight design at 1000 grams for easy handling and installation
Related links
- Siemens Steel DIN Rail 516mm x 44.5mm x 2mm
- WAGO Steel C Section DIN Rail 2000mm x 35mm x 15mm
- Siemens Steel DIN Rail 514mm x 88mm x 30mm
- Phoenix Contact Steel DIN Rail 107mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 110mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 243mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 581mm x 35mm x 8mm
- nVent CADDY Steel Slotted DIN Rail 450mm x 45mm x 125mm
