Siemens Steel DIN Rail DIN Rail, 514 mm x 88mm x 30 mm
- RS Stock No.:
- 626-570
- Mfr. Part No.:
- 8MF1000-2HH4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€125.83
(exc. VAT)
€154.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.83 |
*price indicative
- RS Stock No.:
- 626-570
- Mfr. Part No.:
- 8MF1000-2HH4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail | |
| Length | 514mm | |
| Width | 88mm | |
| Height | 30mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail | ||
Length 514mm | ||
Width 88mm | ||
Height 30mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Siemens universal holder designed specifically for 19" components, offering an efficient solution for managing cable channels with its durable construction. The product integrates smoothly into standard installations, ensuring compatibility with DIN and C rails while providing an aesthetic finish. Constructed with zinc-plated material, it demonstrates resilience against corrosion, making it suitable for various environments. Its compact design features two height units, effectively combining functionality with space-saving benefits. With steel as its primary material, this holder showcases both robustness and reliability, catering to contemporary industry demands. This product not only enhances organisation within electrical setups but also complies with essential safety standards, making it a prudent choice for professionals and businesses alike.
Optimised for 19" component integration
Durable zinc-plated finish enhances corrosion resistance
Compact design offers substantial space-saving advantages
Constructed from robust steel for long-lasting performance
Accommodates standard DIN and C rail fixtures
Designed with two height units for versatile installation
Supports improved organisation in electrical systems
Meets essential safety and compliance standards
Related links
- Siemens Steel DIN Rail DIN Rail, 516 mm x 44.5mm x 2 mm
- Bopla Polyamide DIN Rail Holder for Use with TS 35 (Top Hat DIN Rail) 18 mm x 122 mm x 88mm
- ABB Pickled Steel Sheet Profile for Use with Main Distribution Boards 1.8 m x 14.1 mm x 88mm
- Siemens Steel C Section DIN Rail, 516 mm x 59mm x 2 mm
- Siemens Steel DIN Rail DIN Rail, 666 mm x 800mm x 800 mm
- Siemens Steel DIN Rail DIN Rail, 866 mm x 1m x 1 m
- Siemens Steel DIN Rail DIN Rail, 766 mm x 900mm x 900 mm
- Rittal Sheet Steel DIN Rail, 955 mm x 30mm x 30 mm
