Schneider Electric Galvanised Steel Perforated DIN Rail, 28 mm x 450mm x 28 mm
- RS Stock No.:
- 211-8802
- Mfr. Part No.:
- NSYHLCR50
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€359.49
(exc. VAT)
€442.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.49 |
*price indicative
- RS Stock No.:
- 211-8802
- Mfr. Part No.:
- NSYHLCR50
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 28mm | |
| Width | 450mm | |
| Height | 28mm | |
| DIN Rail Type | Perforated | |
| Fixing Centres | 500 mm | |
| Material | Galvanised Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 28mm | ||
Width 450mm | ||
Height 28mm | ||
DIN Rail Type Perforated | ||
Fixing Centres 500 mm | ||
Material Galvanised Steel | ||
For Use With Top Hat | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider Electric spacial SF rails for heavy loading application. It has 525 kg Maximum load capacity.
Green Premium product
Mercury free
Related links
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 20mm x 40 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 32mm x 15 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 11mm x 21 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 35mm x 7 mm
- Schneider Electric Galvanised Steel Perforated Mounting Plate 450mm W for Use with Spacial CRN
- Siemens Unperforated DIN Rail, 450 mm x 450mm x 450 mm
- Schneider Electric Steel Perforated DIN Rail, 1 m x 90mm x 1 m
- Schneider Electric Steel Perforated DIN Rail, 600 mm x 90mm x 600 mm
