RS Better World
Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 20mm x 40 mm
- RS Stock No.:
- 219-9456
- Mfr. Part No.:
- NSYCNT40
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€161.30
(exc. VAT)
€198.40
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €161.30 | €16.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9456
- Mfr. Part No.:
- NSYCNT40
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 20mm | |
| Height | 40mm | |
| DIN Rail Type | Perforated | |
| Material | Galvanised Steel | |
| For Use With | Top Hat | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 20mm | ||
Height 40mm | ||
DIN Rail Type Perforated | ||
Material Galvanised Steel | ||
For Use With Top Hat | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric symmetric C-shaped rails drilled has .It has 40 mm height, 20 mm width and 2000 length. It has 1.875 kg weight.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 11mm x 21 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 35mm x 7 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 32mm x 15 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 28 mm x 450mm x 28 mm
- Schneider Electric Steel Perforated DIN Rail, 40 mm x 40mm x 40 mm
- Schneider Electric Steel Perforated DIN Rail, 2 m x 65mm x 2 m
- Schneider Electric Galvanised Steel Perforated Mounting Plate 450mm W for Use with Spacial CRN
- Schneider Electric Galvanised Steel DIN Rail, 2 m x 11mm x 21 mm
