Siemens Perforated DIN Rail, 750 mm x 750mm

Subtotal (1 unit)*

€44.54

(exc. VAT)

€54.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.54

*price indicative

RS Stock No.:
216-3322
Mfr. Part No.:
8GK9912-0KK30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DIN Rail

Length

750mm

Width

750mm

DIN Rail Type

Perforated

For Use With

ALPHA 160/400 DIN

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens ALPHA 160/400 DIN series wall-mounting rail has dimension 750 mm. It is used with all wall-mounted distribution boards. This allows the distribution board fast and accurate mounting by one person.

For fixing flush-mounting distribution boards in hollow-walls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy