Siemens Perforated DIN Rail, 250 mm x 250mm
- RS Stock No.:
- 211-0103
- Mfr. Part No.:
- 8GK9912-0KK10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€33.55
(exc. VAT)
€41.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.55 |
*price indicative
- RS Stock No.:
- 211-0103
- Mfr. Part No.:
- 8GK9912-0KK10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail | |
| Length | 250mm | |
| Width | 250mm | |
| DIN Rail Type | Perforated | |
| For Use With | ALPHA 160/400 DIN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail | ||
Length 250mm | ||
Width 250mm | ||
DIN Rail Type Perforated | ||
For Use With ALPHA 160/400 DIN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 160/400 DIN series wall-mounting rail has dimension 250 mm. It is used with all wall-mounted distribution boards. This allows the distribution board fast and accurate mounting by one person.
For fixing flush-mounting distribution boards in hollow-walls
Related links
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 250 mm x 250mm x 250 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 15mm x 6 mm
- Siemens Perforated DIN Rail, 1.25 m x 1.25m
- Siemens Perforated DIN Rail, 750 mm x 750mm
- PR Electronics Steel Perforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 35mm x 15 mm
- Siemens Perforated DIN Rail, 1 m x 1m
- Siemens Perforated DIN Rail, 500 mm x 500mm
