Schneider Electric Steel Unperforated DIN Rail, 214 mm x 7.5mm x 35 mm
- RS Stock No.:
- 220-1451
- Mfr. Part No.:
- NSYAMRD24357TB
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€46.66
(exc. VAT)
€57.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.66 | €4.666 |
*price indicative
- RS Stock No.:
- 220-1451
- Mfr. Part No.:
- NSYAMRD24357TB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 214mm | |
| Width | 7.5mm | |
| Height | 35mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | Green Premium product | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 214mm | ||
Width 7.5mm | ||
Height 35mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With Top Hat | ||
Standards/Approvals Green Premium product | ||
- COO (Country of Origin):
- FR
The Schneider Electric Symmetrical DIN rail for boxes, is a metal/steel rail of a standard type widely used for mounting circuit breakers and industrial control equipment inside equipment racks. These are used to maintain complex control circuits in applications such as: Energy management, Power supplies & Lighting controllers. These products are typically made from cold rolled carbon steel sheet with a zinc-plated or chromated bright surface finish.
Sustainable green premium product
Related links
- Schneider Electric Steel Unperforated DIN Rail, 264 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 168 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 97 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 316 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 140 mm x 7.5mm x 35 mm
- HENSEL Sheet Steel DIN Rail DIN Rail, 214 mm x 35mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 400 mm x 385mm x 35 mm
- Schneider Electric Zinc Coated Steel Unperforated DIN Rail, 250 mm x 15mm x 35 mm
