Schneider Electric DIN Rail, 800mm x 32mm x 15mm
- RS Stock No.:
- 220-6257
- Mfr. Part No.:
- NSYADR80
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-6257
- Mfr. Part No.:
- NSYADR80
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 800mm | |
| Width | 32mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 800mm | ||
Width 32mm | ||
Height 15mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric One asymmetric mounting rail size is 32x15 and length is 800mm. Supply is 20.
Green premium product
Mercury free
Mercury free
Related links
- Schneider Electric DIN Rail, 1m x 32mm x 15mm
- Schneider Electric DIN Rail, 600mm x 32mm x 15mm
- Schneider Electric DIN Rail, 214mm x 32mm x 15mm
- Schneider Electric DIN Rail, 800mm x 35mm x 15mm
- Schneider Electric Perforated DIN Rail 2m x 32mm x 15mm
- RS PRO Steel Slotted DIN Rail 1m x 32mm x 15mm
- RS PRO Perforated DIN Rail 2m x 32mm x 15mm
- Phoenix Contact Steel Perforated DIN Rail 2m x 32mm x 15mm
