NSYAMRD243515TB | Schneider Electric DIN Rail, 214mm x 32mm x 15mm | RS
Login / Register to access your benefits
Recently searched

    Schneider Electric DIN Rail, 214mm x 32mm x 15mm

    Subtotal (1 pack of 10 units)**

    €117.85

    (exc. VAT)

    €144.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per unit**
    1 +€117.85€11.785

    **price indicative

    RS Stock No.:
    220-6264
    Mfr. Part No.:
    NSYAMRD243515TB
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Length

    214mm

    Width

    32mm

    Height

    15mm

    Related links