RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 255mm x 35mm
- RS Stock No.:
- 248-1137
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€4.34
(exc. VAT)
€5.34
(inc. VAT)
41 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.34 |
**price indicative
- RS Stock No.:
- 248-1137
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Compatibility | Top Hat | |
Length | 255mm | |
Width | 35mm | |
DIN Rail Type | Unperforated | |
Material | Steel | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Compatibility Top Hat | ||
Length 255mm | ||
Width 35mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
Related links
- RS PRO Steel Unperforated DIN Rail 384mm x 35mm
- RS PRO Steel Unperforated DIN Rail 144mm x 35mm
- RS PRO Steel Unperforated DIN Rail 500mm x 35mm x 7.5mm
- RS PRO Steel Unperforated DIN Rail 581mm x 35mm
- RS PRO Steel Unperforated DIN Rail 262mm x 35mm
- RS PRO Steel Unperforated DIN Rail 164mm x 35mm
- RS PRO Steel Unperforated DIN Rail 107mm x 35mm
- RS PRO Steel Unperforated DIN Rail 245mm x 35mm