nVent ERIFLEX Steel DIN Rail, Top Hat Compatible, 2000mm x 7.5mm x 35mm
- RS Stock No.:
- 277-6125
- Mfr. Part No.:
- 557800
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 15 units)*
€191.84
(exc. VAT)
€235.96
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.84 | €12.789 |
*price indicative
- RS Stock No.:
- 277-6125
- Mfr. Part No.:
- 557800
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Compatibility | Top Hat | |
| Length | 2000mm | |
| Width | 7.5mm | |
| Height | 35mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Compatibility Top Hat | ||
Length 2000mm | ||
Width 7.5mm | ||
Height 35mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- IT
The nVent ERIFLEX Din Rail Symmetric Profile with Electrogalvanized finish allows rapid assembly of all kinds of frameworks. It has high mechanical resistance.
RoHS compliant
High corrosion resistance
High corrosion resistance
Related links
- nVent ERIFLEX Steel Perforated DIN Rail 2000mm x 7.5mm x 35mm
- nVent ERIFLEX Steel DIN Rail 2000mm x 15mm x 35mm
- nVent ERIFLEX Steel Perforated DIN Rail 2000mm x 15mm x 35mm
- nVent ERIFLEX Steel DIN Rail 2000mm x 15mm x 32mm
- nVent ERIFLEX Steel Perforated DIN Rail 2000mm x 15mm x 32mm
- nVent SCHROFF Perforated DIN Rail 125mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail 375mm x 7.5mm x 35mm
- Schneider Electric Unperforated DIN Rail 97mm x 7.5mm x 35mm
