nVent ERIFLEX Steel DIN Rail DIN Rail, 2 m x 15mm x 32 mm
- RS Stock No.:
- 277-6129
- Mfr. Part No.:
- 558000
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 15 units)*
€226.30
(exc. VAT)
€278.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €226.30 | €15.087 |
*price indicative
- RS Stock No.:
- 277-6129
- Mfr. Part No.:
- 558000
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 15mm | |
| Height | 32mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | RoHS, 50035, EN 60715, DIN 46277 | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 15mm | ||
Height 32mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
Standards/Approvals RoHS, 50035, EN 60715, DIN 46277 | ||
- COO (Country of Origin):
- IT
The nVent ERIFLEX Din Rail Perforated Symmetric Profile with Electrogalvanized finish allows rapid assembly of all kinds of frameworks. It has high mechanical resistance.
RoHS compliant
High corrosion resistance
Related links
- nVent ERIFLEX Steel Perforated DIN Rail, 2 m x 15mm x 32 mm
- nVent ERIFLEX Steel DIN Rail DIN Rail, 2 m x 15mm x 35 mm
- nVent ERIFLEX Steel DIN Rail DIN Rail, 2 m x 7.5mm x 35 mm
- nVent ERIFLEX Steel Perforated DIN Rail, 2 m x 15mm x 35 mm
- nVent ERIFLEX Steel Perforated DIN Rail, 2 m x 7.5mm x 35 mm
- WAGO Steel DIN Rail DIN Rail, 2 m x 15mm x 6 mm
- nVent HOFFMAN Galvanised Steel DIN Rail, 2 m x 15mm
- RS PRO Unperforated DIN Rail, 2 m x 15mm x 5.5 mm
