WAGO Steel DIN Rail, Deep Top Hat Compatible, 2000mm x 15mm x 6mm
- RS Stock No.:
- 278-3857
- Mfr. Part No.:
- 210-111
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€10.28
(exc. VAT)
€12.64
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.28 |
*price indicative
- RS Stock No.:
- 278-3857
- Mfr. Part No.:
- 210-111
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Compatibility | Deep Top Hat | |
| Length | 2000mm | |
| Width | 15mm | |
| Height | 6mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Compatibility Deep Top Hat | ||
Length 2000mm | ||
Width 15mm | ||
Height 6mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- IT
The WAGO Steel carrier rail is measuring 15 x 5.5 mm in dimensions with a thickness of 1 mm. This 2 meter long rail is slotted, adhering to the standards set by EN 60715. It has silver colored finish.
RoHS compliant
Related links
- WAGO Steel DIN Rail 2000mm x 15mm x 6mm
- WAGO Steel DIN Rail 2000mm x 35mm x 15mm
- WAGO Steel DIN Rail 2000mm x 35mm x 8mm
- WAGO Steel C Section DIN Rail 2000mm x 35mm x 15mm
- nVent ERIFLEX Steel DIN Rail 2000mm x 15mm x 35mm
- WAGO Steel Unslotted DIN Rail 2000mm x 35mm x 8mm
- Phoenix Contact Steel Perforated DIN Rail 2000mm x 35mm x 15mm
- nVent ERIFLEX Steel DIN Rail 2000mm x 15mm x 32mm
