WAGO Steel Top Hat DIN Rail, 35mm x 15mm x 2000mm
- RS Stock No.:
- 278-3862
- Mfr. Part No.:
- 210-118
- Manufacturer:
- WAGO
Subtotal (1 unit)**
€30.21
(exc. VAT)
€37.16
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €30.21 |
**price indicative
- RS Stock No.:
- 278-3862
- Mfr. Part No.:
- 210-118
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Length | 35mm | |
Width | 15mm | |
Height | 2000mm | |
DIN Rail Type | Top Hat | |
Material | Steel | |
Select all | ||
---|---|---|
Brand WAGO | ||
Length 35mm | ||
Width 15mm | ||
Height 2000mm | ||
DIN Rail Type Top Hat | ||
Material Steel | ||
Related links
- WAGO Steel Top Hat DIN Rail, 35mm x 8mm x 2000mm
- WAGO Steel Slotted Support Rail, 35mm x 8mm x 2000mm
- WAGO Steel DIN Rail 2000mm x 35mm x 15mm
- WAGO Steel DIN Rail 2000mm x 15mm x 6mm
- WAGO Steel C Section DIN Rail 2000mm x 35mm x 15mm
- nVent ERIFLEX Steel Perforated DIN Rail 2000mm x 15mm x 35mm
- Phoenix Contact Steel Perforated DIN Rail 2000mm x 35mm x 15mm
- WAGO Steel Unslotted DIN Rail 2000mm x 35mm x 8mm