Schneider Electric Steel Unperforated DIN Rail, Deep Top Hat Compatible, 2m x 40mm x 25mm

Subtotal (1 unit)*

€36.29

(exc. VAT)

€44.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.29

*price indicative

RS Stock No.:
610-0689
Mfr. Part No.:
AM1EC200
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Compatibility

Deep Top Hat

Length

2m

Width

40mm

Height

25mm

DIN Rail Type

Unperforated

Material

Steel

COO (Country of Origin):
IT

ACM type uprights for metal enclosures


Uprights for installing plates and profiles.


Schneider Electric Accessories

Related links