TE Connectivity, 4 Discrete Socket, 6.5A 19 AWG
- RS Stock No.:
- 504-211
- Distrelec Article No.:
- 304-63-312
- Mfr. Part No.:
- 2-5332070-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 450 units)*
€236.50
(exc. VAT)
€290.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €236.50 | €0.526 |
*price indicative
- RS Stock No.:
- 504-211
- Distrelec Article No.:
- 304-63-312
- Mfr. Part No.:
- 2-5332070-3
- Manufacturer:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Discrete Socket | |
| Gender | Female | |
| Series | 4 | |
| Current | 6.5A | |
| Minimum Wire Size AWG | 19AWG | |
| Maximum Wire Size AWG | 19AWG | |
| Length | 3.63mm | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Housing Material | Copper | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Discrete Socket | ||
Gender Female | ||
Series 4 | ||
Current 6.5A | ||
Minimum Wire Size AWG 19AWG | ||
Maximum Wire Size AWG 19AWG | ||
Length 3.63mm | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Housing Material Copper | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Miniature spring socket is designed for seamless cable-to-board connections, ensuring reliable performance in various applications. The closed bottom design enhances durability and stability, making it ideal for challenging environments. With a socket length of 3.63 mm and a compatible PCB hole diameter of 1.83 mm, this connector accommodates up to 19 AWG wire size, providing flexibility for diverse wiring needs. The use of beryllium copper delivers excellent conductivity and resistance to corrosion, while the tin plating on the sleeve material ensures secure terminations. This socket is engineered with a focus on efficiency and performance, making it a critical component for both power and signal applications.
Designed for cable to board connections facilitating easy assembly
Closed bottom style enhances mechanical stability during operation
Compatible with 19 AWG wire for versatile usage in different applications
Constructed from beryllium copper for superior conductivity and durability
Tin plated sleeve prevents corrosion ensuring long lasting connections
Socket supports a wide operating temperature range accommodating various conditions
Offers both hand and semi automatic insertion methods for efficient installation
Packaged in loose pieces for convenient handling and assembly