TE Connectivity, Series 4 Socket, 6.5A 19 AWG

Subtotal (1 bag of 250 units)*

€219.94

(exc. VAT)

€270.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€219.94€0.88

*price indicative

RS Stock No.:
787-902
Mfr. Part No.:
1-332070-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Socket

Series

Series 4

Current

6.5A

Length

3.63mm

Maximum Wire Size AWG

19AWG

Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Type

Solder

Standards/Approvals

EU RoHS

Housing Material

Copper

COO (Country of Origin):
CN
The TE Connectivity Socket connector offers reliable precision for cable-to-board connections, designed to accommodate various wire sizes and PCB configurations. Its construction ensures optimal performance in power and signal applications.

Socket length measures 3.63 mm, optimising space in Compact designs

Suitable for 19 AWG wire size, ensuring compatibility with standard wiring

Gold flash over nickel plating provides superior conductivity and corrosion resistance

Rated for a maximum current of 6.5 A, supporting robust electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy