TE Connectivity, SER-4 Socket, 6.5A 18 AWG
- RS Stock No.:
- 796-800
- Mfr. Part No.:
- 50865-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€269.16
(exc. VAT)
€331.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €269.16 | €0.538 |
*price indicative
- RS Stock No.:
- 796-800
- Mfr. Part No.:
- 50865-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Socket | |
| Series | SER-4 | |
| Current | 6.5A | |
| Minimum Wire Size AWG | 20AWG | |
| Length | 6.6mm | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Standards/Approvals | EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Socket | ||
Series SER-4 | ||
Current 6.5A | ||
Minimum Wire Size AWG 20AWG | ||
Length 6.6mm | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Standards/Approvals EU RoHS Directive | ||
- COO (Country of Origin):
- US
The TE Connectivity Miniature spring socket is a precision-engineered component designed for secure cable-to-board connections, ensuring reliable signal and power transmission in electronic assemblies.
Closed bottom sleeve style for enhanced retention
Compatible with discrete wire, accommodating 20 to 18 AWG
Constructed from beryllium copper for optimal conductivity and durability
Tin-plated sleeve for improved corrosion resistance
Rated for a maximum current of 6.5 A
