SAM Epoxy Gun 300 ml, 400 ml, 600 ml
- RS Stock No.:
- 282-7355
- Mfr. Part No.:
- 1891
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7355
- Mfr. Part No.:
- 1891
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Extrusion gun It is equipped with a self locking micro regulator for precise, waste free applications. The insert tapping is at an angle to ensure water tightness. Handle designed for positioning the index finger and fingers to ensure constant pre
Anodised aluminium tube
Continuous pressure regulator
Quick pressure reducing valve
Reducer incorporated and plunger
Continuous pressure regulator
Quick pressure reducing valve
Reducer incorporated and plunger
Related links
- DeWALT Epoxy Gun 300 to 310 ml Tube 310ml
- Hammerite 600 ml White Spray Paint
- RS PRO Magnetic Stirrer 600 W, Ceramic
- 3M 760 UV Black Sealant Paste 600 ml Cartridge
- CRC TRIFLOW Lubricant Polytetrafluoroethylene 650 ml / 400 ml Aerosol
- Kontakt Chemie Kontakt 40 Lubricant Lubricant 520 ml / 400 ml Aerosol
- CRC Silicone Lubricant Grease 50 ml / 400 ml Silicone Grease
- CRC NSR DRY Lubricant Release Agent 650 ml / 400 ml Aerosol
