Hammerite 600 ml White Spray Paint
- RS Stock No.:
- 765-3869
- Mfr. Part No.:
- 5092834
- Manufacturer:
- Hammerite
Subtotal (1 unit)*
€19.50
(exc. VAT)
€23.98
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.50 |
*price indicative
- RS Stock No.:
- 765-3869
- Mfr. Part No.:
- 5092834
- Manufacturer:
- Hammerite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammerite | |
| Product Type | Spray Paint | |
| Colour | White | |
| Base Material | Water | |
| Standards/Approvals | REACH, EN 689, EN 482, EN 14042 | |
| Package Size | 600 ml | |
| Trade Name | Stone Chip Shield Aerosol | |
| Select all | ||
|---|---|---|
Brand Hammerite | ||
Product Type Spray Paint | ||
Colour White | ||
Base Material Water | ||
Standards/Approvals REACH, EN 689, EN 482, EN 14042 | ||
Package Size 600 ml | ||
Trade Name Stone Chip Shield Aerosol | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hammerite Stonechip Shield
Protects stonechip damage, salt, damp and rust.
Remains flexible and will not crack or peel
Easy application - Non drip formulation
Durable and tough
Overpaintable with most top coats
Ideal for sills, spoilers and lower body panels
Schutz: To be used with a Schutz coating gun
Related links
- Hammerite 400 ml White Smooth Spray Paint
- Hammerite 600 ml Black Spray Paint
- Hammerite 600 ml Grey Spray Paint
- Rocol 400 ml White White Spray Paint
- CRC 400 ml White RAL 9010 White Gloss Spray Paint
- Hammerite 400 ml White Hammered Spray Paint
- CRC 400 ml White RAL 9010 White Matt Spray Paint
- Ambersil 400 ml White RAL 9010 White Matt Spray Paint
