Lincoln Technology Solutions LCDK282CTL1ARH01R1.0 USB 7.02 in LCD Display Module With LCD282-070CTL1ARNTTR1.0 for Host
- RS Stock No.:
- 800-324
- Mfr. Part No.:
- LCDK282CTL1ARH01R1.0
- Manufacturer:
- Lincoln Technology Solutions
Subtotal (1 unit)*
€618.70
(exc. VAT)
€761.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €618.70 |
*price indicative
- RS Stock No.:
- 800-324
- Mfr. Part No.:
- LCDK282CTL1ARH01R1.0
- Manufacturer:
- Lincoln Technology Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lincoln Technology Solutions | |
| Product Type | Display | |
| Diagonal Display Size | 7.02in | |
| Display Technology | LCD | |
| Featured Device | LCD282-070CTL1ARNTTR1.0 | |
| Kit Name | USB | |
| For Use With | Host devices | |
| Interface Type | HDMI | |
| Kit Classification | Display Module | |
| Standards/Approvals | USB-HID Class | |
| Select all | ||
|---|---|---|
Brand Lincoln Technology Solutions | ||
Product Type Display | ||
Diagonal Display Size 7.02in | ||
Display Technology LCD | ||
Featured Device LCD282-070CTL1ARNTTR1.0 | ||
Kit Name USB | ||
For Use With Host devices | ||
Interface Type HDMI | ||
Kit Classification Display Module | ||
Standards/Approvals USB-HID Class | ||
- COO (Country of Origin):
- CN
The Lincoln Technology Solutions kit is designed to Interface seamlessly with LCD282 displays via HDMI and USB. It simplifies product integration for enhanced performance and user experience.
Includes standard interfaces such as MIPI and I2C for various applications
Supports high-resolution outputs of up to 1200 x 1920 pixels
Utilises a single power supply for easy setup and operation
Compatibility with multiple operating systems including Windows and Linux
Related links
- Lincoln Technology Solutions LCDK281CTL1ARH01R1.0 Development Board 7.02 in Display Board Development Board With
- Lincoln Technology Solutions LCDK087CTL1ARH01R1.0 USB 4.97 in LCD Interface With LCD087-050CTL1ARNTTR4.0 for Host
- Lincoln Technology Solutions LCDK197CTL1ARH01R1.0 USB 4.97 in LCD Interface With LCD197-050CTL1ARNTTR1.0 for Host
- Lincoln Technology Solutions LCDK185CTL1ARH01R2.0 Development Board 10 in Display Board Development Board With
- Lincoln Technology Solutions LCD105-238NTL0NCNTB LCD Display Module Touch Screen 3840 x 2160 pixel
- Lincoln Technology Solutions LCD087-050CTL1ARNTT LCD Display Module Touch Screen 1920 x 1080 pixel
- Lincoln Technology Solutions LCD210-101CTL1ARNTT LCD Display Module Touch Screen 1200 x 1920 pixel
- Lincoln Technology Solutions LCD185-101CTL1ARNTT LCD Display Module Touch Screen 1920 x 1200 pixels
