Bridgetek VM816C50A-D EVE Credit Card Board 5 in LCD Development Module With SPI for BT816 Embedded Video Engine
- RS Stock No.:
- 180-6850
- Mfr. Part No.:
- VM816C50A-D
- Manufacturer:
- Bridgetek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€59.09
(exc. VAT)
€72.68
(inc. VAT)
Temporarily out of stock
- 2 left, ready to ship from another location
- Plus 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €59.09 |
| 5 - 9 | €56.14 |
| 10 + | €54.36 |
*price indicative
- RS Stock No.:
- 180-6850
- Mfr. Part No.:
- VM816C50A-D
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | Display Board | |
| Diagonal Display Size | 5in | |
| Display Technology | LCD | |
| Featured Device | SPI | |
| Kit Name | EVE Credit Card Board | |
| For Use With | BT816 Embedded Video Engine | |
| Kit Classification | Development Module | |
| Interface Type | SPI/QSPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Display Board | ||
Diagonal Display Size 5in | ||
Display Technology LCD | ||
Featured Device SPI | ||
Kit Name EVE Credit Card Board | ||
For Use With BT816 Embedded Video Engine | ||
Kit Classification Development Module | ||
Interface Type SPI/QSPI | ||
Standards/Approvals RoHS | ||
Bridgetek MCU Development Module
The Bridgetek MCU development module is a credit card-sized graphics controller module with BT816 device. This is an SPI version that supports 5in displays with 800x480 pixel resolution and has resistive touch control. It includes 16Mbyte flash for bitmaps and other design asset storage, backlight control and a connector for an audio speaker. This product interfaces directly with any MCU with the help of an SPI host port.
Features and Benefits:
• Flexible power supply: Powered by SPI host connector or via USB Micro-B port or via a 2.1mm DC power jack
• on-board 16Mbyte IC flash memory
• on-board audio power amplifier and audio connector for external speaker support
• on-board LCD backlight LED driver
• Support USB high-speed connection to PC or another USB host (for VM816CU50A modules)
• Supports mono audio output
• Supports single or quad SPI (for VM816C50A modules)
Applications:
• Electronics laboratories
• Embedded systems
• IoT systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Bridgetek VM816CU50A-D EVE Credit Card Board 5 in LCD Development Module With USB for BT816 Embedded Video Engine
- Bridgetek VM800C43A-D FT800 Embedded Video Engine (EVE) Credit Card 4.3 in LCD Adapter Board
- Bridgetek VM816C50A-N EVE Credit Card Board (no display) 5 in LCD Development Module With SPI for BT816 EVE
- Bridgetek VM816CU50A-N EVE Credit Card Board (no display) 5 in LCD Development Module With USB for BT816 EVE
- Bridgetek VM810C50A-N FT810 Embedded Video Engine Credit Card (no display) 5 in TFT LCD Development Module With FT810
- Bridgetek ME813AU-WH50C, FT813 Embedded Video Engine (EVE) 5in LCD Development Module With FT4222H USB to SPI bridge
- Bridgetek ME812AU-WH50R FT812 Embedded Video Engine (EVE) 5 in LCD Development Module With FT4222H USB to SPI bridge for
- Bridgetek ME812A-WH50R FT812 Embedded Video Engine (EVE) 5 in Resistive Touch Screen Development Module With Quad SPI
