Bridgetek VM816CU50A-N EVE Credit Card Board (no display) 5 in LCD Development Module With USB for BT816 EVE
- RS Stock No.:
- 180-6851
- Mfr. Part No.:
- VM816CU50A-N
- Manufacturer:
- Bridgetek
Subtotal (1 unit)*
€59.85
(exc. VAT)
€73.62
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.85 |
*price indicative
- RS Stock No.:
- 180-6851
- Mfr. Part No.:
- VM816CU50A-N
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Diagonal Display Size | 5in | |
| Product Type | Display Board | |
| Display Technology | LCD | |
| Featured Device | USB | |
| Kit Name | EVE Credit Card Board (no display) | |
| For Use With | BT816 EVE | |
| Kit Classification | Development Module | |
| Interface Type | SPI/QSPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Diagonal Display Size 5in | ||
Product Type Display Board | ||
Display Technology LCD | ||
Featured Device USB | ||
Kit Name EVE Credit Card Board (no display) | ||
For Use With BT816 EVE | ||
Kit Classification Development Module | ||
Interface Type SPI/QSPI | ||
Standards/Approvals RoHS | ||
Bridgetek MCU Development Module
The Bridgetek MCU development module is a credit card-sized graphics controller module with a BT816 device. This is a USB version with 4.3/5.0/7.0in LCD connector but no display and has resistive touch control. It includes 16Mbyte flash for bitmaps and other design asset storage, backlight control and a connector for an audio speaker. This product can interface directly with any host with the help of a USB host port.
Features and Benefits:
• Flexible power supply: Powered by SPI host connector or via USB Micro-B port or via a 2.1mm DC power jack
• on-board 16Mbyte IC flash memory
• on-board audio power amplifier and audio connector for external speaker support
• on-board LCD backlight LED driver
• Support USB high-speed connection to PC or another USB host (for VM816CU50A modules)
• Supports mono audio output
• Supports single or quad SPI (for VM816C50A modules)
Applications:
• Electronics laboratories
• Embedded systems
• IoT systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Bridgetek VM816C50A-N EVE Credit Card Board (no display) 5 in LCD Development Module With SPI for BT816 EVE
- Bridgetek VM816CU50A-D EVE Credit Card Board 5 in LCD Development Module With USB for BT816 Embedded Video Engine
- Bridgetek VM816C50A-D EVE Credit Card Board 5 in LCD Development Module With SPI for BT816 Embedded Video Engine
- Bridgetek VM810C50A-D FT810 EVE Credit Card 5 in LCD Development Module for FT810
- Bridgetek VM800C43A-N, FT800 EVE Credit Card Resistive Touch Screen Evaluation Module
- Bridgetek VM800C43A-D FT800 Embedded Video Engine (EVE) Credit Card 4.3 in LCD Adapter Board
- Bridgetek VM810C50A-N FT810 Embedded Video Engine Credit Card (no display) 5 in TFT LCD Development Module With FT810
- Bridgetek ME813AU-WH50C, FT813 Embedded Video Engine (EVE) 5in LCD Development Module With FT4222H USB to SPI bridge
