Bridgetek VM800C43A-N, FT800 EVE Credit Card Resistive Touch Screen Evaluation Module
- RS Stock No.:
- 787-7065
- Mfr. Part No.:
- VM800C43A-N
- Manufacturer:
- Bridgetek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-7065
- Mfr. Part No.:
- VM800C43A-N
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Display Technology | Resistive Touch Screen | |
| Kit Classification | Evaluation Module | |
| Kit Name | FT800 EVE Credit Card | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Display Technology Resistive Touch Screen | ||
Kit Classification Evaluation Module | ||
Kit Name FT800 EVE Credit Card | ||
Related links
- Bridgetek VM800C43A-D FT800 Embedded Video Engine (EVE) Credit Card 4.3 in LCD Adapter Board
- Bridgetek VM800B35A-BK FT800 Basic EVE 88.9 mm Resistive Touch Screen Evaluation Module With Black Bezel
- Bridgetek VM816CU50A-N EVE Credit Card Board (no display) 5 in LCD Development Module With USB for BT816 EVE
- Bridgetek VM816C50A-N EVE Credit Card Board (no display) 5 in LCD Development Module With SPI for BT816 EVE
- Bridgetek VM810C50A-D FT810 EVE Credit Card 5 in LCD Development Module for FT810
- Bridgetek VM816C50A-D EVE Credit Card Board 5 in LCD Development Module With SPI for BT816 Embedded Video Engine
- Bridgetek VM816CU50A-D EVE Credit Card Board 5 in LCD Development Module With USB for BT816 Embedded Video Engine
- Bridgetek ME812A-WH50R FT812 Embedded Video Engine (EVE) 5 in Resistive Touch Screen Development Module With Quad SPI
