DiodesZetex AP5725WG-7 SOT-26 Display Driver, 6 Pin, 2.7 → 5.5 V
- RS Stock No.:
- 822-8849
- Mfr. Part No.:
- AP5725WG-7
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-8849
- Mfr. Part No.:
- AP5725WG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Package Type | SOT-26 | |
| Display Type | LED | |
| Number of Pins | 6 | |
| Supply Voltage | 2.7 → 5.5 V | |
| Maximum Supply Current | 750mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Surface Mount | |
| Width | 1.7mm | |
| Height | 1.2mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Package Type SOT-26 | ||
Display Type LED | ||
Number of Pins 6 | ||
Supply Voltage 2.7 → 5.5 V | ||
Maximum Supply Current 750mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Surface Mount | ||
Width 1.7mm | ||
Height 1.2mm | ||
Length 3mm | ||
Related links
- DiodesZetex AP5725WG-7 SOT-26 Display Driver 3.3 V, 5 V
- Analog Devices LT3465ES6#TRMPBF TSOT-23 Display Driver 2.7 → 5.5 V
- Texas Instruments TPIC2810D SOIC Display Driver 2.7 → 5.5 V
- Texas Instruments TLC5973D SOIC Display Driver 2.7 → 5.5 V
- Texas Instruments LM3532TME-40A/NOPB DSBGA Display Driver 2.7 → 5.5 V
- Maxim Integrated MAX6956AAX+ SSOP Display Driver 36 Pin, 2.7 → 5.5 V
- DiodesZetex LED Driver IC, 30V 6-Pin SOT-26
- DiodesZetex AL5801W6-7 LED Driver IC, 100V 350 mA 6-Pin SOT-26
