DiodesZetex AL5801W6-7 LED Driver IC, 100V 350 mA 6-Pin SOT-26
- RS Stock No.:
- 822-8732
- Mfr. Part No.:
- AL5801W6-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 20 units)*
€6.40
(exc. VAT)
€7.80
(inc. VAT)
Limited stock
- Plus 80 left, shipping from 09 November 2026
- Plus 3,000 left, shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.32 | €6.40 |
*price indicative
- RS Stock No.:
- 822-8732
- Mfr. Part No.:
- AL5801W6-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 350mA | |
| Input Voltage | 100V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.05W | |
| Mount Type | Through Hole | |
| Package Type | SOT-26 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | AL5801 | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 3.5V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 350mA | ||
Input Voltage 100V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1.05W | ||
Mount Type Through Hole | ||
Package Type SOT-26 | ||
Number of Pins 6 | ||
Maximum Output Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series AL5801 | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.3mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 3.5V | ||
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
Related links
- DiodesZetex AL5801W6-7 LED Driver IC, 100V 350 mA 6-Pin SOT-26
- DiodesZetex BCR420UW6Q-7 LED Driver IC, 40V 500 mA 6-Pin SOT-26
- DiodesZetex AL8116W6-7 LED Driver IC, 56V 30 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6Q-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex BCR430UW6Q-7 LED Driver IC, 45V 100 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 45V 100 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 40V 100 mA 6-Pin SOT-26
