NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- RS Stock No.:
- 723-892
- Mfr. Part No.:
- NHD-CTP6
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Get a bulk buy discount
Add 10 more to save €9.50
View bulk pricing optionsSubtotal (1 unit)*
€10.81
(exc. VAT)
€13.30
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.81 | - |
| 10 - 49 | €9.86 | €9.50 |
| 50 - 99 | €9.61 | €60.00 |
| 100 + | €9.37 | €144.00 |
*price indicative
- RS Stock No.:
- 723-892
- Mfr. Part No.:
- NHD-CTP6
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | Development Board | |
| For Use With | Cap Touch Panels | |
| Interface Type | FFC | |
| Kit Contents | Board | |
| Standards/Approvals | UL | |
| Series | NHD | |
| Kit Name | Breakout Board | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type Development Board | ||
For Use With Cap Touch Panels | ||
Interface Type FFC | ||
Kit Contents Board | ||
Standards/Approvals UL | ||
Series NHD | ||
Kit Name Breakout Board | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Breakout Board accelerates development for capacitive touchscreen projects by acting as a high-performance intermediate interface. It features an integrated Ft5x06 controller to manage touch data, ensuring a stable and responsive user experience within a highly Compact form factor.
Standard 2.54 millimetre pitch through-holes for easy header attachment
Ultra small 20.32 millimetre by 16.51 millimetre profile
Slim 3.85 millimetre height for low profile installations
Related links
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.45 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.69 Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.5 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.27 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Controller Board
- NEWHAVEN DISPLAY INTERNATIONAL Adapter Board
- NEWHAVEN DISPLAY INTERNATIONAL 40-pin TFT Breakout
