StarTech.com Male Latch to Male DisplayPort, Thermoplastic DisplayPort Cable, 3 m
- RS Stock No.:
- 473-425
- Mfr. Part No.:
- DP12-CABLE-10FTW
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€22.92
(exc. VAT)
€28.19
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.92 |
*price indicative
- RS Stock No.:
- 473-425
- Mfr. Part No.:
- DP12-CABLE-10FTW
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | Latch | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Material | Thermoplastic | |
| Jacket Colour | White | |
| Standards/Approvals | VESA Certified, RoHS, VW-1 | |
| Series | DP12 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A Latch | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Material Thermoplastic | ||
Jacket Colour White | ||
Standards/Approvals VESA Certified, RoHS, VW-1 | ||
Series DP12 | ||
- COO (Country of Origin):
- VN
The StarTech.com VESA-Certified DisplayPort 1.2 Cable. The connector markings enable quick visual identification, distinguishing this cable from other similar-looking or unmarked DP cables. Eliminate guesswork and always choose the appropriate cable to support full DP 1.2 capabilities. For seamless operation between DisplayPort-enabled devices, the DisplayPort 1.2 Cable is VESA Certified for guaranteed DP 1.2 and backward compatibility. Certified cables provide consistent, reliable performance across multiple resolutions and refresh rates.
DisplayPort 1.2 cable designed for UHD-enabled devices with up to 21.6Gbps bandwidth for seamless 4K 60Hz video
VESA certified for guaranteed performance and compatibility with reliable signal consistency
Nickel-plated latching connectors ensure a secure fit and prevent accidental disconnections
Aluminum Mylar shield provides enhanced EMI protection with a durable halogen-free TPE jacket
Supports 144Hz refresh rate at 1440p resolution and is ideal for high-performance GPUs and workstations
Enables MST multi-monitor daisy chains and connects DP monitors to 4K docking stations
White 10-foot (3-meter) cable with support for HBR2, MST, HDCP 1.3, 8-channel audio, and backward compatibility with DP 1.1
Related links
- StarTech.com Male DisplayPort to Male DisplayPort 1.8 m
- StarTech.com Male DisplayPort to Female DisplayPort 3 m
- StarTech.com Male DisplayPort to Male DisplayPort 3 m
- StarTech.com Male DisplayPort to Male DisplayPort 5 m
- StarTech.com Male DisplayPort to Male DisplayPort 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 3 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 3 m
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
