StarTech.com Male DisplayPort to Male DisplayPort, TPE DisplayPort Cable, 2 m
- RS Stock No.:
- 756-729
- Mfr. Part No.:
- DISPL2M10PK
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€113.03
(exc. VAT)
€139.03
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.03 |
*price indicative
- RS Stock No.:
- 756-729
- Mfr. Part No.:
- DISPL2M10PK
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | DISPL2M10PK | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series DISPL2M10PK | ||
- COO (Country of Origin):
- VN
StarTech DisplayPort Cable, 2m Cable Length, Thermoplastic Elastomer Jacket - DISPL2M10PK
This DisplayPort cable connects DisplayPort-equipped devices to transmit high-definition video and audio in professional environments. It is engineered for use in industrial and laboratory settings where a stable digital video link between source and monitor is required, and it incorporates materials and approvals suited to equipment installations.
Features and Benefits:
• Male-to-male DisplayPort connectors enable direct source-to-display links
• 2m length provides extended reach between equipment racks and displays
• Thermoplastic elastomer jacket enhances flexibility and wear resistance
• Black outer finish reduces Visual distraction in control rooms
• RoHS conformity minimises restricted substance content in assemblies
• 2m length provides extended reach between equipment racks and displays
• Thermoplastic elastomer jacket enhances flexibility and wear resistance
• Black outer finish reduces Visual distraction in control rooms
• RoHS conformity minimises restricted substance content in assemblies
Applications
• Suitable for connecting DP-equipped graphics cards to monitors in test benches
• Ideal for video output in automation control cabinets with external displays
• Used for linking industrial PCs to operator panel displays
• Can be used for workstation monitor setups in electronics development labs
• Ideal for video output in automation control cabinets with external displays
• Used for linking industrial PCs to operator panel displays
• Can be used for workstation monitor setups in electronics development labs
What connector configuration does it use for digital signalling?
It employs DisplayPort connectors on both ends in a male-to-male arrangement to carry native DP video and audio signals.
How does the cable jacket perform in environments with frequent movement?
The thermoplastic elastomer outer layer provides improved flexibility and abrasion resistance for repeated routing and handling.
Is the cable suitable for installations requiring restricted-substance considerations?
The construction meets RoHS requirements, indicating restricted substances are controlled according to the standard.
How long is the lead and how does that affect placement?
The lead measures 2m, allowing placement of displays at a moderate distance from sources without additional extensions.
Related links
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
- StarTech.com Male DisplayPort to Male DisplayPort 5 m
- StarTech.com Male DisplayPort to Male DisplayPort 4 m
- StarTech.com Male DisplayPort to Male DisplayPort 3 m
- StarTech.com Male DisplayPort to Male DisplayPort 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 1.8 m
- StarTech.com Male DisplayPort to Male DisplayPort 6.6 ft
- StarTech.com Male DisplayPort to Male DisplayPort 300 mm
