StarTech.com Male DisplayPort to Male DisplayPort, TPE DisplayPort Cable, 5 m
- RS Stock No.:
- 236-8309
- Distrelec Article No.:
- 302-52-439
- Mfr. Part No.:
- DP14VMM5M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€61.55
(exc. VAT)
€75.71
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 04 December 2026
- Plus 72 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.55 |
*price indicative
- RS Stock No.:
- 236-8309
- Distrelec Article No.:
- 302-52-439
- Mfr. Part No.:
- DP14VMM5M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Jacket Material | TPE | |
| Jacket Colour | Grey, Black | |
| Standards/Approvals | RoHS Compliant | |
| Series | DP14 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Jacket Material TPE | ||
Jacket Colour Grey, Black | ||
Standards/Approvals RoHS Compliant | ||
Series DP14 | ||
StarTech DisplayPort Cable, 5m Cable Length, Thermoplastic Elastomer Jacket - DP14VMM5M
This DisplayPort cable links a DisplayPort-equipped source to an ultra-high-definition display for professional or commercial applications. It supports the DisplayPort 1.4 standard and is designed for high-bandwidth video transmission, enabling Advanced colour depth and multi-display configurations while meeting environmental material restrictions.
Features and Benefits:
• 32.4Gbps bandwidth enables high-resolution video delivery
• Supports HDR10 for increased contrast and colour fidelity
• DSC1.2 preserves image quality at maximum resolutions
• Gold-plated connectors reduce contact corrosion risk
• Al-mylar foil with braid minimises EMI for stable signals
• Supports HDR10 for increased contrast and colour fidelity
• DSC1.2 preserves image quality at maximum resolutions
• Gold-plated connectors reduce contact corrosion risk
• Al-mylar foil with braid minimises EMI for stable signals
Applications
• Suitable for connecting DP laptops to 8K monitors
• Ideal for daisy-chaining multiple displays via MST
• Used with professional workstations for high-frame workflows
• Can be used for digital signage requiring ultra-high-resolution
• Used for connecting DP-compatible projectors in AV setups
• Ideal for daisy-chaining multiple displays via MST
• Used with professional workstations for high-frame workflows
• Can be used for digital signage requiring ultra-high-resolution
• Used for connecting DP-compatible projectors in AV setups
What connector types are fitted on the cable?
It has male DisplayPort terminations on both ends using a 20-pin arrangement.
How has the cable been constructed to resist wear?
The cable uses a TPE jacket with moulded strain relief and tested insertion durability exceeding 5,000 cycles.
Which signal protection measures are implemented?
Shielding comprises aluminium-mylar foil with braided coverage to reduce electromagnetic interference.
Is the cable suitable for secure protected content playback?
It supports HDCP 2.2 to allow protected high-definition content transmission.
What audio channel support does it provide?
The link carries up to 32 channels of uncompressed digital audio.
Related links
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
- StarTech.com Male DisplayPort to Male DisplayPort 3 m
- StarTech.com Male DisplayPort to Male DisplayPort 300 mm
- StarTech.com Male DisplayPort to Male DisplayPort 4 m
- StarTech.com Male DisplayPort to Male DisplayPort 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 1.8 m
- StarTech.com Male DisplayPort to Male DisplayPort 6.6 ft
- StarTech.com Male DisplayPort to Male DisplayPort 10 m
