Value Male DisplayPort to Male DVI-D, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS Stock No.:
- 283-5348
- Distrelec Article No.:
- 302-83-787
- Mfr. Part No.:
- 11.99.5610
- Manufacturer:
- Value
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.02
(exc. VAT)
€19.70
(inc. VAT)
- RS Stock No.:
- 283-5348
- Distrelec Article No.:
- 302-83-787
- Mfr. Part No.:
- 11.99.5610
- Manufacturer:
- Value
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Value | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 11.99.5 | |
| Select all | ||
|---|---|---|
Brand Value | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 11.99.5 | ||
- COO (Country of Origin):
- CN
The DisplayPort Cable is a high-quality cable that allows you to connect user's graphics card to a monitor with DVI connection via DisplayPort. With a maximum resolution of up to 1920x1080 at 60Hz, this cable ensures a seamless and crisp display for user's visuals.
Supports DisplayPort v1.1 for high-quality audio/video transmission
DVI is the standard for digital video transmission in the computer sector
DisplayPort is the new standard for audio/video transmission in the multimedia sector
Signal compatible to DVI for versatile connectivity options
Cable comes with DisplayPort connector and DVI connector for easy setup and use
Hand locking screws ensure a secure connection between devices
Related links
- RS PRO Male DVI-D Dual Link to Male DVI-D 2 m
- RS PRO Male DisplayPort to Male DVI-D 1 m
- Value Male DisplayPort to Male HDMI 1 m
- Value Male DisplayPort to Male DisplayPort 3 m
- RS PRO Male DVI-D Dual Link to Male DVI-D 1 m
- RS PRO Male DVI-D Dual Link to Male DVI-D 3 m
- RS PRO Male DVI-D Dual Link to Male DVI-D 5 m
- RS PRO Male DVI-D Single Link to Female DVI-D 150 mm

