Medicom White Polypropylene Disposable Apron, 50 Per Pack Per Box

Subtotal (1 pack of 50 units)*

€45.48

(exc. VAT)

€55.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€45.48€0.91

*price indicative

RS Stock No.:
198-433
Mfr. Part No.:
40.401/02
Manufacturer:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Product Type

Disposable Apron

Colour

White

Gender

Unisex

Material

Polypropylene

Length

1.04m

Quantity Per Package

50Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen disposable hygiene gowns made of polyproplene are designed to protect the work environment from bodily particles while providing operators with protection against stains and dirt.

Single use and non sterline

Sewn with elasticated collar and cuffs

2 integrated pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy