Medicom White Polypropylene Disposable Apron, 50 Per Pack Per Box
- RS Stock No.:
- 198-515
- Mfr. Part No.:
- 40.632/02
- Manufacturer:
- Medicom
Subtotal (1 pack of 50 units)*
€55.45
(exc. VAT)
€68.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.45 | €1.109 |
*price indicative
- RS Stock No.:
- 198-515
- Mfr. Part No.:
- 40.632/02
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Colour | White | |
| Product Type | Disposable Apron | |
| Gender | Unisex | |
| Material | Polypropylene | |
| Length | 1.04m | |
| Quantity Per Package | 50Per Pack | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Colour White | ||
Product Type Disposable Apron | ||
Gender Unisex | ||
Material Polypropylene | ||
Length 1.04m | ||
Quantity Per Package 50Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen single use PP Hygiene Gown is designed for optimal protection in HACCP compliant environments, safeguarding both the operator and the workspace from contaminates. Made from lightweight polypropylene.
Protects environment from body particles
Single use and non sterile design
Includes a left interior pocket
Related links
- Medicom White Polypropylene Disposable Apron, 50 Per Pack Per Box
- Medicom Blue Polypropylene Disposable Apron, 50 Per Pack Per Box
- Reldeen Blue Polythene Disposable Apron, 50 Per Pack Per Box
- Medicom White Disposable Polypropylene Apron
- Medicom White Disposable Polypropylene Apron, 1.04 m
- RS PRO Blue Polythene Waterproof Disposable Apron, 50 Per Box
- RS PRO Blue Polythene Food Safe Disposable Apron, 50 Per Box
- RS PRO Blue Polyethylene Lightweight Disposable Apron, 50 Per Box
