Skytec TX424 Blue Nitrile Disposable Gloves Food Safe, Size 2XL
- RS Stock No.:
- 289-009
- Mfr. Part No.:
- SKG00424DL
- Manufacturer:
- Skytec
Subtotal (1 box of 90 units)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
Last RS stock
- Final 26 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €13.87 | €0.154 |
*price indicative
- RS Stock No.:
- 289-009
- Mfr. Part No.:
- SKG00424DL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 90 | |
| Series | TX424 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | PPE & Medical, T, EN 374-1:2016/Type B K, EN 374-5:2016 Micro Organisms + Virus, P, CAT III | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 90 | ||
Series TX424 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals PPE & Medical, T, EN 374-1:2016/Type B K, EN 374-5:2016 Micro Organisms + Virus, P, CAT III | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Nitrile Disposable Glove are high performance, powder-free, single use examination glove. It is significantly stronger alternative to latex, dual certified and food safe. It has high resistance to penetration and projections of many chemicals. It has textured finish on fingertips for improved grip and touch.
Size XXL
Beaded cuff
Blue colour
240mm length
Palm thickness 0.10mm
Chlorinated inside to offer more comfort
PPE and medical
Related links
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size 2XL
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XS
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size L
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size S
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XL
- Skytec TX424 Blue Nitrile Work Gloves Uncoated Coating
- Traffi Traffi Blue Nitrile Disposable Gloves Food Safe, Size 2XL
