Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size L
- RS Stock No.:
- 275-5758
- Mfr. Part No.:
- SKG00424D
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€18.46
(exc. VAT)
€22.71
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €18.46 | €0.185 |
*price indicative
- RS Stock No.:
- 275-5758
- Mfr. Part No.:
- SKG00424D
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 100μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX424 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 240mm | |
| Standards/Approvals | EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 100μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX424 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 240mm | ||
Standards/Approvals EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec TX424 Nitrile Disposable Gloves, Size L
The Skytec Glove is a high performance nitrile single use examination glove. Significantly stronger alternative to latex, dual certified for industrial, medical and food safe. These gloves, featuring a chlorinated interior for a smooth donning process, reducing friction and enhancing overall comfort. Additionally, these gloves boast antistatic properties, courtesy of the inherent antistatic nature of nitrile.
Product Features
Industry
Applications
Related links
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size 2XL
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XS
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size S
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XL
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe, Size 2XL
- Skytec TX428 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size L
- Skytec TX428 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size S
