Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size S

Subtotal (1 box of 100 units)*

€18.46

(exc. VAT)

€22.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€18.46€0.185

*price indicative

RS Stock No.:
275-5756
Mfr. Part No.:
SKG00424D
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Gloves

Size

S

Material

Nitrile

Thickness

100μm

Colour

Blue

Powdered

No

Number of Gloves

100

Series

TX424

Food Safe

Yes

Anti-Static

Yes

Length

240mm

Standards/Approvals

EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
CN

Skytec TX424 Nitrile Disposable Gloves, Size S


The Skytec Glove is a high performance nitrile single use examination glove. Significantly stronger alternative to latex, dual certified for industrial, medical and food safe. These gloves, featuring a chlorinated interior for a smooth donning process, reducing friction and enhancing overall comfort. Additionally, these gloves boast antistatic properties, courtesy of the inherent antistatic nature of nitrile.

Product Features


  • High-quality nitrile, soft & durablHigh resistance to penetration & projections of many chemicals

  • Textured finish on fingertips for improved grip & touch

  • Powder-free, latex-free, non-sterile, AQL 1.5

  • Chlorinated inside to offer more comfort & reduce friction when donning

  • Nitrile has antistatic properties

  • Approved for food handling

  • Dual labelling: PPE & medical

  • Medical device compliant (MDD 93/42/EEC), conforms to EN455 (all parts)

  • Tested against chemotherapy drugs according to ASTM D6978-05

  • Compliant with ASTM D6319-2019 & ASTM D5151-2019

  • Industry


  • Aerospace

  • Food Production

  • Healthcare

  • Manufacturing

  • Chemicals

  • Oil and Gas

  • Applications


  • Component and Product Assembly

  • Vehicle Repairs and Maintenance

  • Chemical Handling and Containment

  • Food Preparation and Handling

  • Examination

  • Laboratory Analysis

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy