North DEXPURE 801-95 Blue Nitrile Disposable Gloves 200 μm, Size 8

Subtotal (1 box of 50 units)*

€28.66

(exc. VAT)

€35.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 06 November 2026
  • Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€28.66€0.573

*price indicative

RS Stock No.:
314-054
Mfr. Part No.:
4580195-08
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Size

8

Product Type

Disposable Gloves

Material

Nitrile

Colour

Blue

Thickness

200μm

Powdered

No

Number of Gloves

100

Series

DEXPURE 801-95

Anti-Static

Yes

Standards/Approvals

EN 420-2003 EEC Basic standard, EN 455 1&2 Non-reusable medical glove, CE regulation 1934/2004:Food contact, CE CATEGORY:II Intermediary risks, EN 374-2003 Chemical risks and against micro-organisms

Length

350mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Disposable glove specially formulated for the agrifood industry, offering exceptional resistance to animal fats and detergents. Designed for comfort with a patterned finish for improved grip, it ensures an excellent touch and low residual protein levels.

Made from nitrile

Certified food contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy