North DexPure 801-30 Blue Natural Latex Disposable Gloves 70 mm, Size Sizes 7 → 10
- RS Stock No.:
- 440-426
- Mfr. Part No.:
- 4580130-10
- Manufacturer:
- North
Subtotal (1 pack of 50 units)*
€37.12
(exc. VAT)
€45.66
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.12 | €0.742 |
*price indicative
- RS Stock No.:
- 440-426
- Mfr. Part No.:
- 4580130-10
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | Sizes 7 → 10 | |
| Product Type | Disposable Gloves | |
| Material | Natural Latex | |
| Colour | Blue | |
| Thickness | 70mm | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | DexPure 801-30 | |
| Length | 3km | |
| Standards/Approvals | EN 420-2003, EN 374-2016, EN 455 1&2, CE regulation 1934/2004 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand North | ||
Size Sizes 7 → 10 | ||
Product Type Disposable Gloves | ||
Material Natural Latex | ||
Colour Blue | ||
Thickness 70mm | ||
Powdered No | ||
Number of Gloves 50 | ||
Series DexPure 801-30 | ||
Length 3km | ||
Standards/Approvals EN 420-2003, EN 374-2016, EN 455 1&2, CE regulation 1934/2004 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Honeywell Safety Work Glove is treated to prevent the development of bacteria. Certified for contact with food. Its non powdered interior ensures the absence of a transfer of corn starch to foodstuffs and a low risk of allergy. Its blue colour, easy to detect, makes it suitable for the agrifood industry. Certified to EN 420:2003+A1:2019 for basic requirements, EN 388:2016+A1:2018 for mechanical hazards, EN ISO 374-1:2016/A1:2018 Type C for chemical resistance, EN ISO 374-5:2016 for protection against microorganisms, and EN 455 for medical use, these gloves also comply with Regulation 1935/2004 for food contact.
Disposable glove for an excellent touch
Patterned finish provides a better grip
Glove is made from pure natural latex
Regular controls ensure a very low residual protein rate
Related links
- MTS DexPure 801-30 Blue Latex Disposable Gloves, 50 per Pack Food Safe 0.3 mm
- MTS DEXPURE 801-95 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- MTS DEXPURE 801-95 Blue Nitrile Disposable Gloves, 100 per Pack 0.2 mm
- Unigloves Natural Latex Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Unigloves Unicare Soft Natural Latex Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Mapa Solo Plus 995 Green Natural Latex Disposable Gloves, 100 per Pack 0.1 mm
- Mapa Solo 998 Beige Natural Latex Disposable Gloves, 100 per Pack 0.2 mm
- Mapa Solo Plus 995 Green Natural Latex Disposable Gloves, 100 per Pack Food Safe 0.1 mm
